Image is representational - see mfr. specs

MCP14A0602T-E/MNY

Microchip Technology

Driver 6A 1-OUT Non-Inv 8-Pin TDFN EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Driver 6A 1-OUT Non-Inv 8-Pin TDFN EP T/R
Search Keywords: MCP14A0602TEMNY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP14A0602T-E/MNY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3300
  • Driver Type:
    N/A
  • Driver Configuration:
    Non-Inverting
  • Dimension:
    2 x 3 x 0.73 mm
  • Absolute Propagation Delay Time:
    29 ns
  • Bridge Type:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,370 can ship
MOQ for out of Stock Qty:
825
8 Weeks can ship 8/3/26
ADD TO CART
Price (USD)
Qty
Unit Price
825
$3.02
1,650
$1.60
2,475
$1.13
3,300 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!