Available Replacements
代替パッケージ
MCP14A0602T-E/MS MCP14A0602T-E/MS Microchip Technology
MCP14A0602T-E/MS

Microchip Technology

In Stock: 0

Minimum Order: 625

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP14A0602-E/MS

Driver 6A 1-OUT Non-Inv 8-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 6A 1-OUT Non-Inv 8-Pin MSOP Tube
Search Keywords: MCP14A0602EMS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP14A0602-E/MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Driver Configuration: Non-Inverting
Dimension: 3 x 3 x 0.85 mm
Absolute Propagation Delay Time: 29 ns
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP14A0602-E/MS RoHS compliant?
Yes, MCP14A0602-E/MS is RoHS compliant.
What is the lead time for MCP14A0602-E/MS?
The standard lead time for MCP14A0602-E/MS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,300 can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.19
300
$1.14
500
$1.12
1,000
$1.06
2,500
$1.02
5,000
$1.01
7,500
$1.00
10,000 +
$0.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!