- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MCP14A0451T-E/RW
MCP14A0451T-E/RW
Microchip Technology
Driver 4.5A 1-OUT Inv 8-Pin WDFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Driver 4.5A 1-OUT Inv 8-Pin WDFN EP T/R
Search Keywords: MCP14A0451TERW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP14A0451T-E/RW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Driver Type:N/A
-
Absolute Propagation Delay Time:27 ns
-
Dimension:2 x 2 x 0.73 mm
-
Driver Configuration:Inverting
-
Bridge Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
750
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$2.365
750
$2.150
1,500
$1.330
2,250
$1.050
3,000 +
$1.030
Click for Quote
Log in
to unlock special pricing