Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP14A0154-E/MS

Driver 1.5A 1-OUT Non-Inv 8-Pin MSOP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 1.5A 1-OUT Non-Inv 8-Pin MSOP Tube
Search Keywords: MCP14A0154EMS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP14A0154-E/MS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Driver Configuration: Non-Inverting
Dimension: 3 x 3 x 0.85 mm
Absolute Propagation Delay Time: 35 ns
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP14A0154-E/MS RoHS compliant?
Yes, MCP14A0154-E/MS is RoHS compliant.
What is the lead time for MCP14A0154-E/MS?
The standard lead time for MCP14A0154-E/MS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11,257 can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 12/9/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.900
300
$0.863
500
$0.851
1,000
$0.818
2,500
$0.778
5,000
$0.776
7,500
$0.774
10,000 +
$0.768
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!