Image is representational - see mfr. specs

MCP14A0153-E/MS

Microchip Technology

Driver 1.5A 1-OUT Inv 8-Pin MSOP Tube

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
TUBE Embalagem
Certificate of Compliance Guarantee
Descrição +
Driver 1.5A 1-OUT Inv 8-Pin MSOP Tube
Search Keywords: MCP14A0153EMS
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Microchip Technology
  • Número do item:
    MCP14A0153-E/MS
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Driver Configuration:
    Inverting
  • Bridge Type:
    N/A
  • Absolute Propagation Delay Time:
    35 ns
  • Driver Type:
    N/A
  • Dimension:
    3 x 3 x 0.85 mm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
Manufacturer Stock:
14 Pode enviar
Minimum Order Quantity:
100
Multiple:
100
7 Weeks Pode enviar 26/6/26
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$0.9273
100
$0.8430
300
$0.8080
500
$0.7970
1 000
$0.7660
2 500
$0.7280
5 000
$0.7270
7 500
$0.7250
10 000 +
$0.7200
Click for Quote
Conecte-se para desbloquear preços especiais
Alternative Packaging
em estoque:
0
MIN ORDEM:
625

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!