- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MCP14700-E/SN
MCP14700-E/SN
Microchip Technology
Driver 3.5A 2-OUT High and Low Side Non-Inv Automotive 8-Pin SOIC N Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 3.5A 2-OUT High and Low Side Non-Inv Automotive 8-Pin SOIC N Tube
Search Keywords: MCP14700ESN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP14700-E/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Bridge Type:N/A
-
Absolute Propagation Delay Time:36 ns
-
Driver Configuration:Non-Inverting
-
Driver Type:High and Low Side
-
Dimension:4.9 x 3.9 x 1.25(Min) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$1.716
100
$1.560
300
$1.500
500
$1.480
1,000
$1.410
2,500
$1.400
5,000
$1.390
7,500
$1.380
10,000 +
$1.370
Click for Quote
Log in
to unlock special pricing
Alternative Packaging