Available Replacements
Alternative Packaging
MCP14700T-E/MF
MCP14700T-E/MF

Microchip Technology

In Stock: 0

Minimum Order: 825

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP14700-E/MF

Driver 3.5A 2-OUT High and Low Side Non-Inv Automotive 8-Pin DFN EP Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Driver 3.5A 2-OUT High and Low Side Non-Inv Automotive 8-Pin DFN EP Tube
Search Keywords: MCP14700EMF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP14700-E/MF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Driver Type:
    High and Low Side
  • Absolute Propagation Delay Time:
    36 ns
  • Bridge Type:
    N/A
  • Dimension:
    3 x 3 x 0.88 mm
  • Driver Configuration:
    Non-Inverting
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP14700-E/MF RoHS compliant?
Yes, MCP14700-E/MF is RoHS compliant.
What is the lead time for MCP14700-E/MF?
The standard lead time for MCP14700-E/MF is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately Buy all 12 in-stock or the regular minimum order quantity of 120
Stock lot only:
12
Minimum Order Quantity:
120
Order Increment:
120
6 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.507
120
$1.370
360
$1.340
600
$1.330
1,080
$1.300
2,520
$1.290
5,040
$1.280
7,560
$1.270
10,080 +
$1.260
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!