- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MCP1406-E/AT
MCP1406-E/AT
Microchip Technology
Driver 6A 1-OUT Low Side Inv Automotive 5-Pin(5+Tab) TO-220 Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Driver 6A 1-OUT Low Side Inv Automotive 5-Pin(5+Tab) TO-220 Tube
Search Keywords: MCP1406EAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1406-E/AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:10.676274mm(Max) x 4.83(Max) x 9.02(Max)mm
-
Absolute Propagation Delay Time:65 ns
-
Bridge Type:N/A
-
Driver Configuration:Inverting6275
-
Driver Type:Low Side6276
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,000
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$2.13
100
$2.07
250
$1.99
500
$1.94
1,000
$1.86
2,500
$1.85
5,000
$1.84
7,500 +
$1.82
Click for Quote
Log in
to unlock special pricing