- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Gate & Power Driver ›
- MCP1405-E/SN
Microchip Technology
MCP1405-E/SN
Driver 4.5A 2-OUT Low Side Inv/Non-Inv Automotive 8-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1405-E/SN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Dimension: | 4.9 x 3.9 x 1.25(Min) mm |
| Driver Configuration: | Inverting,Non-Inverting |
| Driver Type: | Low Side |
| Absolute Propagation Delay Time: | 65 ns |