Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1321T-20LI/OT

Processor Supervisor 2V 1 Active High/Active Low/Open Drain/Push-Pull Automotive 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 2V 1 Active High/Active Low/Open Drain/Push-Pull Automotive 5-Pin SOT-23 T/R
Search Keywords: MCP1321T20LIOT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1321T-20LI/OT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Dimension:
    2.9 x 1.6 x 1.3(Max) mm
  • Chip Enable Signals:
    No
  • Battery Backup Switching:
    No
  • Maximum Reset Threshold Voltage:
    2.03 V
  • Maximum Operating Supply Voltage:
    5.5 V
  • Family:
    MCP1321
  • Maximum Reset Active Time:
    2240 ms
  • Manual Reset:
    No
  • Maximum Power Dissipation:
    240 mW
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1321T-20LI/OT RoHS compliant?
Yes, MCP1321T-20LI/OT is RoHS compliant.
What is the lead time for MCP1321T-20LI/OT?
The standard lead time for MCP1321T-20LI/OT is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,130
Can Ship immediately
Minimum Order Quantity:
500
23 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.616
1,000
$0.605
3,000
$0.591
6,000
$0.589
9,000
$0.588
12,000
$0.586
15,000
$0.585
27,000 +
$0.583
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!