Image is representational - see mfr. specs

MCP1320T-46KE/OT

Microchip Technology

Processor Supervisor 4.6V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 4.6V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Search Keywords: MCP1320T46KEOT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1320T-46KE/OT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Battery Backup Switching:
    No13329
  • Maximum Reset Threshold Voltage:
    4.669 V
  • Maximum Operating Supply Voltage:
    5.5 V
  • Dimension:
    2.9 x 1.6 x 1.313331mm(Max)mm
  • Maximum Power Dissipation:
    240 mW
  • Family:
    MCP1320
  • Manual Reset:
    Yes13333
  • Maximum Reset Active Time:
    2240 ms
  • Chip Enable Signals:
    No13330
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21,000 can ship
MOQ for out of Stock Qty:
750
5 Weeks can ship 7/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
750
$1.404
1,500
$0.864
2,250
$0.684
3,000 +
$0.670
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!