- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP1320T-42JE/OT
Microchip Technology
MCP1320T-42JE/OT
Processor Supervisor 4.2V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 4.2V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Search Keywords: MCP1320T42JEOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1320T-42JE/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2.9 x 1.6 x 1.3(Max) mm
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Power Dissipation:240 mW
-
Family:MCP1320
-
Chip Enable Signals:No
-
Maximum Reset Active Time:2240 ms
-
Battery Backup Switching:No
-
Manual Reset:Yes
-
Maximum Reset Threshold Voltage:4.263 V
Product Guides
+
Frequently Asked Questions
Is MCP1320T-42JE/OT RoHS compliant?
Yes, MCP1320T-42JE/OT is RoHS compliant.
What is the lead time for MCP1320T-42JE/OT?
The standard lead time for MCP1320T-42JE/OT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
5 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
750
$1.404
1,500
$0.864
2,250
$0.684
3,000 +
$0.670
Click for Quote
Log in
to unlock special pricing