- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP1320T-27ME/OT
Microchip Technology
MCP1320T-27ME/OT
Processor Supervisor 2.7V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 2.7V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Search Keywords: MCP1320T27MEOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1320T-27ME/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Reset Active Time:2240 ms
-
Maximum Reset Threshold Voltage:2.741 V
-
Dimension:2.9 x 1.6 x 1.3(Max) mm
-
Manual Reset:Yes
-
Maximum Power Dissipation:240 mW
-
Battery Backup Switching:No
-
Maximum Operating Supply Voltage:5.5 V
-
Family:MCP1320
-
Chip Enable Signals:No
Product Guides
+
Frequently Asked Questions
Is MCP1320T-27ME/OT RoHS compliant?
Yes, MCP1320T-27ME/OT is RoHS compliant.
What is the lead time for MCP1320T-27ME/OT?
The standard lead time for MCP1320T-27ME/OT is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15,000
can ship
Minimum Order Quantity:
500
5 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$0.5205
1,000
$0.5135
3,000
$0.4810
6,000
$0.4798
9,000
$0.4691
12,000
$0.4680
15,000
$0.4634
27,000 +
$0.4578
Click for Quote
Log in
to unlock special pricing