- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP1320T-25LE/OT
Microchip Technology
MCP1320T-25LE/OT
Processor Supervisor 2.5V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP1320T-25LE/OT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Maximum Power Dissipation: | 240 mW |
| Maximum Reset Threshold Voltage: | 2.538 V |
| Family: | MCP1320 |
| Maximum Operating Supply Voltage: | 5.5 V |
| Dimension: | 2.9 x 1.6 x 1.3(Max) mm |
| Maximum Reset Active Time: | 2240 ms |
| Battery Backup Switching: | No |
| Manual Reset: | Yes |
| Chip Enable Signals: | No |