- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP131T-315E/TT
Microchip Technology
MCP131T-315E/TT
Processor Supervisor 3.08V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 3.08V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R
Search Keywords: MCP131T315ETT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP131T-315E/TT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:MCP131
-
Maximum Reset Threshold Voltage:3.126 V
-
Maximum Operating Supply Voltage:5.5 V
-
Chip Enable Signals:No
-
Dimension:2.9 x 1.3 x 0.95 mm
-
Maximum Reset Active Time:N/A
-
Battery Backup Switching:No
-
Maximum Power Dissipation:N/A
-
Manual Reset:No
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is MCP131T-315E/TT RoHS compliant?
Yes, MCP131T-315E/TT is RoHS compliant.
What is the lead time for MCP131T-315E/TT?
The standard lead time for MCP131T-315E/TT is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Manufacturer Stock:
34,120
can ship
Minimum Order Quantity:
1000
22 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
1,000
$0.2965
3,000
$0.2893
6,000
$0.2876
9,000
$0.2869
12,000
$0.2844
15,000
$0.2837
27,000
$0.2828
51,000 +
$0.2813
Click for Quote
Log in
to unlock special pricing