Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1319T-44LE/OT

Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Search Keywords: MCP1319T44LEOT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1319T-44LE/OT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Battery Backup Switching:
    No
  • Maximum Reset Active Time:
    2240 ms
  • Maximum Power Dissipation:
    240 mW
  • Maximum Reset Threshold Voltage:
    4.466 V
  • Maximum Operating Supply Voltage:
    5.5 V
  • Manual Reset:
    Yes
  • Dimension:
    2.9 x 1.6 x 1.3(Max) mm
  • Family:
    MCP131
  • Chip Enable Signals:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1319T-44LE/OT RoHS compliant?
Yes, MCP1319T-44LE/OT is RoHS compliant.
What is the lead time for MCP1319T-44LE/OT?
The standard lead time for MCP1319T-44LE/OT is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
24 Weeks can ship 3/15/27
Backorder
Price (USD)
Qty
Unit Price
750
$1.404
1,500
$0.864
2,250
$0.684
3,000 +
$0.670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!