- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP1319T-29LE/OT
Microchip Technology
MCP1319T-29LE/OT
Processor Supervisor 2.9V 1 Active High/Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1319T-29LE/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Operating Supply Voltage:5.5 V
-
Maximum Power Dissipation:240 mW
-
Battery Backup Switching:No13329
-
Dimension:2.9 x 1.6 x 1.313331mm(Max)mm
-
Family:MCP1319
-
Maximum Reset Active Time:2240 ms
-
Chip Enable Signals:No13330
-
Maximum Reset Threshold Voltage:2.944 V
-
Manual Reset:Yes13333