- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP1319T-29CE/OT
MCP1319T-29CE/OT
Microchip Technology
Processor Supervisor 2.9V 1 Active High/Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 2.9V 1 Active High/Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Search Keywords: MCP1319T29CEOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1319T-29CE/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Manual Reset:Yes
-
Maximum Operating Supply Voltage:5.5 V
-
Chip Enable Signals:No
-
Battery Backup Switching:No
-
Dimension:2.9 x 1.6 x 1.3(Max) mm
-
Maximum Power Dissipation:240 mW
-
Maximum Reset Threshold Voltage:2.944 V
-
Family:MCP1319
-
Maximum Reset Active Time:2240 ms
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
750
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$1.5444
750
$1.4040
1,500
$0.8640
2,250
$0.6840
3,000 +
$0.6700
Click for Quote
Log in
to unlock special pricing