Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1319MT-30GE/OT

Processor Supervisor 3V 1 Active High/Active Low/Open Drain/Push-Pull Automotive 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 3V 1 Active High/Active Low/Open Drain/Push-Pull Automotive 5-Pin SOT-23 T/R
Search Keywords: MCP1319MT30GEOT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1319MT-30GE/OT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Reset Active Time:
    2240 ms
  • Battery Backup Switching:
    No
  • Maximum Power Dissipation:
    240 mW
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Reset Threshold Voltage:
    3.045 V
  • Family:
    MCP1319
  • Chip Enable Signals:
    No
  • Manual Reset:
    Yes
  • Dimension:
    2.9 x 1.6 x 1.3(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1319MT-30GE/OT RoHS compliant?
Yes, MCP1319MT-30GE/OT is RoHS compliant.
What is the lead time for MCP1319MT-30GE/OT?
The standard lead time for MCP1319MT-30GE/OT is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,478 can ship
MOQ for out of Stock Qty:
750
24 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
750
$1.404
1,500
$0.864
2,250
$0.684
3,000 +
$0.670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!