Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1319MT-28LE/OT

Processor Supervisor 2.8V 1 Active High/Active Low/Open Drain/Push-Pull Automotive 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 2.8V 1 Active High/Active Low/Open Drain/Push-Pull Automotive 5-Pin SOT-23 T/R
Search Keywords: MCP1319MT28LEOT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1319MT-28LE/OT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Reset Threshold Voltage:
    2.842 V
  • Maximum Power Dissipation:
    240 mW
  • Family:
    MCP1319M
  • Dimension:
    2.9 x 1.6 x 1.3(Max) mm
  • Chip Enable Signals:
    No
  • Battery Backup Switching:
    No
  • Manual Reset:
    Yes
  • Maximum Reset Active Time:
    2240 ms
  • Maximum Operating Supply Voltage:
    5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1319MT-28LE/OT RoHS compliant?
Yes, MCP1319MT-28LE/OT is RoHS compliant.
What is the lead time for MCP1319MT-28LE/OT?
The standard lead time for MCP1319MT-28LE/OT is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14,900 can ship
MOQ for out of Stock Qty:
750
5 Weeks can ship 9/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
750
$0.9880
1,500
$0.6080
2,250
$0.4813
3,000 +
$0.4717
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!