Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1319MT-24QI/OT

Processor Supervisor 2.4V 1 Active High/Active Low/Open Drain/Push-Pull Automotive 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 2.4V 1 Active High/Active Low/Open Drain/Push-Pull Automotive 5-Pin SOT-23 T/R
Search Keywords: MCP1319MT24QIOT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1319MT-24QI/OT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Power Dissipation: 240 mW
Maximum Reset Threshold Voltage: 2.436 V
Maximum Operating Supply Voltage: 5.5 V
Manual Reset: Yes
Dimension: 2.9 x 1.6 x 1.3(Max) mm
Maximum Reset Active Time: 2240 ms
Battery Backup Switching: No
Chip Enable Signals: No
Family: MCP1319
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1319MT-24QI/OT RoHS compliant?
Yes, MCP1319MT-24QI/OT is RoHS compliant.
What is the lead time for MCP1319MT-24QI/OT?
The standard lead time for MCP1319MT-24QI/OT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
4 Weeks can ship 11/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$0.9880
1,500
$0.6080
2,250
$0.4813
3,000 +
$0.4717
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!