MCP1318MT-29LE/OT
Microchip Technology
The MCP1318MT-29LE/OT is a voltage supervisor featuring a watchdog timer and complementary open-drain and push-pull reset outp ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
The MCP1318MT-29LE/OT is a voltage supervisor featuring a watchdog timer and complementary open-drain and push-pull reset outputs.
Search Keywords: MCP1318MT29LEOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1318MT-29LE/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:2.9 x 1.6 x 1.313331mm(Max)mm
-
Battery Backup Switching:No13329
-
Chip Enable Signals:No13330
-
Maximum Reset Active Time:2240 ms
-
Family:MCP1318M
-
Manual Reset:No13333
-
Maximum Power Dissipation:240 mW
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Reset Threshold Voltage:2.944 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Manufacturer Stock:
13
can ship
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
750
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
500
$0.665
750
$0.658
1,500
$0.657
2,250
$0.655
3,000 +
$0.654
Click for Quote
Log in
to unlock special pricing