Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1317T-31RE/OT

Processor Supervisor 3.1V 1 Active High/Push-Pull Automotive 5-Pin SOT-23 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 3.1V 1 Active High/Push-Pull Automotive 5-Pin SOT-23 T/R
Search Keywords: MCP1317T31REOT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1317T-31RE/OT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    MCP1317
  • Maximum Operating Supply Voltage:
    5.5 V
  • Dimension:
    2.9 x 1.6 x 1.313331mm(Max)mm
  • Maximum Power Dissipation:
    240 mW
  • Battery Backup Switching:
    No13329
  • Manual Reset:
    Yes13333
  • Chip Enable Signals:
    No13330
  • Maximum Reset Active Time:
    2240 ms
  • Maximum Reset Threshold Voltage:
    3.147 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1317T-31RE/OT RoHS compliant?
Yes, MCP1317T-31RE/OT is RoHS compliant.
What is the lead time for MCP1317T-31RE/OT?
The standard lead time for MCP1317T-31RE/OT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
5 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
750
$1.118
1,500
$0.688
2,250
$0.545
3,000 +
$0.534
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!