Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1317T-29LE/OT

Processor Supervisor 2.9V 1 Active High/Push-Pull Automotive 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 2.9V 1 Active High/Push-Pull Automotive 5-Pin SOT-23 T/R
Search Keywords: MCP1317T29LEOT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1317T-29LE/OT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Power Dissipation: 240 mW
Manual Reset: Yes13333
Maximum Operating Supply Voltage: 5.5 V
Chip Enable Signals: No13330
Family: MCP1317
Maximum Reset Active Time: 2240 ms
Dimension: 2.9 x 1.6 x 1.313331mm(Max)mm
Battery Backup Switching: No13329
Maximum Reset Threshold Voltage: 2.944 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1317T-29LE/OT RoHS compliant?
Yes, MCP1317T-29LE/OT is RoHS compliant.
What is the lead time for MCP1317T-29LE/OT?
The standard lead time for MCP1317T-29LE/OT is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,606 can ship
MOQ for out of Stock Qty:
750
23 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
750
$1.404
1,500
$0.864
2,250
$0.684
3,000 +
$0.670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!