Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1317T-25LE/OT

Processor Supervisor 2.5V 1 Active High/Push-Pull Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 2.5V 1 Active High/Push-Pull Automotive
Search Keywords: MCP1317T25LEOT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1317T-25LE/OT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Battery Backup Switching:
    No
  • Family:
    MCP1317
  • Chip Enable Signals:
    No
  • Maximum Power Dissipation:
    240 mW
  • Manual Reset:
    Yes
  • Maximum Reset Threshold Voltage:
    2.538 V
  • Maximum Reset Active Time:
    2240 ms
  • Maximum Operating Supply Voltage:
    5.5 V
  • Dimension:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1317T-25LE/OT RoHS compliant?
Yes, MCP1317T-25LE/OT is RoHS compliant.
What is the lead time for MCP1317T-25LE/OT?
The standard lead time for MCP1317T-25LE/OT is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,364 can ship
MOQ for out of Stock Qty:
750
5 Weeks can ship 9/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
750
$1.404
1,500
$0.864
2,250
$0.684
3,000 +
$0.670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!