Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1316T-46KE/OT

Processor Supervisor 4.6V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 4.6V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Search Keywords: MCP1316T46KEOT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1316T-46KE/OT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Chip Enable Signals:
    No
  • Maximum Reset Active Time:
    2240 ms
  • Dimension:
    2.9 x 1.6 x 1.3(Max) mm
  • Battery Backup Switching:
    No
  • Maximum Reset Threshold Voltage:
    4.669 V
  • Family:
    MCP1316
  • Maximum Power Dissipation:
    240 mW
  • Maximum Operating Supply Voltage:
    5.5 V
  • Manual Reset:
    Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1316T-46KE/OT RoHS compliant?
Yes, MCP1316T-46KE/OT is RoHS compliant.
What is the lead time for MCP1316T-46KE/OT?
The standard lead time for MCP1316T-46KE/OT is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks can ship 1/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$0.640
1,500
$0.480
2,250
$0.448
3,000 +
$0.439
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!