Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1316T-44LE/OT

Processor Supervisor 4.4V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 4.4V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Search Keywords: MCP1316T44LEOT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1316T-44LE/OT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Family: MCP131
Maximum Power Dissipation: 240 mW
Battery Backup Switching: No
Maximum Operating Supply Voltage: 5.5 V
Chip Enable Signals: No
Dimension: 2.9 x 1.6 x 1.3(Max) mm
Maximum Reset Active Time: 2240 ms
Manual Reset: Yes
Maximum Reset Threshold Voltage: 4.466 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1316T-44LE/OT RoHS compliant?
Yes, MCP1316T-44LE/OT is RoHS compliant.
What is the lead time for MCP1316T-44LE/OT?
The standard lead time for MCP1316T-44LE/OT is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000 can ship
MOQ for out of Stock Qty:
750
23 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
750
$0.640
1,500
$0.480
2,250
$0.448
3,000 +
$0.439
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!