- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP1316T-29LE/OT
MCP1316T-29LE/OT
Microchip Technology
Processor Supervisor - 1 V to 5.5 Vsupp. - 2.9 V threshold/200 ms delay - Active-Low - Push-Pull - SOT-23-5 - 5-Pin.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor - 1 V to 5.5 Vsupp. - 2.9 V threshold/200 ms delay - Active-Low - Push-Pull - SOT-23-5 - 5-Pin.
Search Keywords: MCP1316T29LEOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1316T-29LE/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:MCP1316
-
Chip Enable Signals:No
-
Battery Backup Switching:No
-
Maximum Reset Active Time:2240 ms
-
Maximum Reset Threshold Voltage:2.944 V
-
Manual Reset:Yes
-
Maximum Power Dissipation:240 mW
-
Dimension:2.9 x 1.6 x 1.3(Max) mm
-
Maximum Operating Supply Voltage:5.5 V
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
500
4 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
500
$0.3673
1,000
$0.3650
3,000
$0.3561
6,000
$0.3540
9,000
$0.3500
12,000
$0.3491
15,000
$0.3483
27,000 +
$0.3474
Click for Quote
Log in
to unlock special pricing