- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP1316T-26JE/OT
MCP1316T-26JE/OT
Microchip Technology
Processor Supervisor 2.6V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 2.6V 1 Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
Search Keywords: MCP1316T26JEOT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1316T-26JE/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Power Dissipation:240 mW
-
Chip Enable Signals:No
-
Maximum Reset Threshold Voltage:2.639 V
-
Manual Reset:Yes
-
Maximum Operating Supply Voltage:5.5 V
-
Battery Backup Switching:No
-
Dimension:2.9 x 1.6 x 1.3(Max) mm
-
Family:MCP1316
-
Maximum Reset Active Time:2240 ms
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
750
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$0.704
750
$0.640
1,500
$0.480
2,250
$0.448
3,000 +
$0.439
Click for Quote
Log in
to unlock special pricing