- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP1316MT-30HE/OT
Microchip Technology
MCP1316MT-30HE/OT
The MCP1316MT-30HE/OT is a voltage supervisor with an open-drain, active-low reset output and a watchdog timer, designed to re ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1316MT-30HE/OT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Family:MCP1316
-
Dimension:2.9 x 1.6 x 1.3(Max) mm
-
Battery Backup Switching:No
-
Manual Reset:Yes
-
Chip Enable Signals:No
-
Maximum Reset Active Time:2240 ms
-
Maximum Reset Threshold Voltage:3.045 V
-
Maximum Power Dissipation:240 mW
-
Maximum Operating Supply Voltage:5.5 V