Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1316MT-20RI/OT

Processor Supervisor 2V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 2V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Search Keywords: MCP1316MT20RIOT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP1316MT-20RI/OT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Battery Backup Switching: No
Manual Reset: Yes
Family: MCP1316
Maximum Reset Threshold Voltage: 2.03 V
Maximum Operating Supply Voltage: 5.5 V
Chip Enable Signals: No
Maximum Reset Active Time: 2240 ms
Maximum Power Dissipation: 240 mW
Dimension: 2.9 x 1.6 x 1.3(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1316MT-20RI/OT RoHS compliant?
Yes, MCP1316MT-20RI/OT is RoHS compliant.
What is the lead time for MCP1316MT-20RI/OT?
The standard lead time for MCP1316MT-20RI/OT is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,380 can ship
MOQ for out of Stock Qty:
750
23 Weeks can ship 4/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
750
$0.640
1,500
$0.480
2,250
$0.448
3,000 +
$0.439
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!