Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP1316MT-20LI/OT

Processor Supervisor 2V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 2V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Search Keywords: MCP1316MT20LIOT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP1316MT-20LI/OT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Manual Reset:
    Yes
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Reset Threshold Voltage:
    2.03 V
  • Dimension:
    2.9 x 1.6 x 1.3(Max) mm
  • Maximum Reset Active Time:
    2240 ms
  • Family:
    MCP131
  • Maximum Power Dissipation:
    240 mW
  • Chip Enable Signals:
    No
  • Battery Backup Switching:
    No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP1316MT-20LI/OT RoHS compliant?
Yes, MCP1316MT-20LI/OT is RoHS compliant.
What is the lead time for MCP1316MT-20LI/OT?
The standard lead time for MCP1316MT-20LI/OT is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
60,000 can ship
MOQ for out of Stock Qty:
750
24 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
750
$0.640
1,500
$0.480
2,250
$0.448
3,000 +
$0.439
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!