- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP131-240E/TO
MCP131-240E/TO
Microchip Technology
Processor Supervisor 2.32V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Processor Supervisor 2.32V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag
Search Keywords: MCP131240ETO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP131-240E/TO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Maximum Operating Supply Voltage:5.5 V
-
Chip Enable Signals:No
-
Maximum Reset Threshold Voltage:2.355 V
-
Dimension:4.71 x 3.62 x 4.62 mm
-
Maximum Power Dissipation:N/A
-
Maximum Reset Active Time:N/A
-
Battery Backup Switching:No
-
Family:MCP131
-
Manual Reset:No
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
50
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$0.4269
50
$0.3881
500
$0.3562
1,000
$0.3514
3,000
$0.3333
5,000
$0.3291
8,000
$0.3283
10,000
$0.3210
15,000 +
$0.3202
Click for Quote
Log in
to unlock special pricing