- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP130T-485I/TT
Microchip Technology
MCP130T-485I/TT
The MCP130T-485I/TT is a microcontroller supervisory circuit with an open-drain, active-low RESET output, an internal pull-up ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MCP130T-485I/TT |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Dimension: | 2.9 x 1.3 x 0.95 mm |
| Battery Backup Switching: | No |
| Maximum Reset Threshold Voltage: | 4.85 V |
| Maximum Reset Active Time: | 350(Typ) ms |
| Maximum Operating Supply Voltage: | 5.5 V |
| Family: | MCP130 |
| Manual Reset: | No |
| Chip Enable Signals: | No |