Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP130T-475I/TT

Processor Supervisor 4.625V 3V/3.3V/5V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 4.625V 3V/3.3V/5V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R
Search Keywords: MCP130T475ITT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP130T-475I/TT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Chip Enable Signals: No
Manual Reset: No
Battery Backup Switching: No
Dimension: 2.9 x 1.3 x 0.95 mm
Maximum Reset Threshold Voltage: 4.75 V
Maximum Operating Supply Voltage: 5.5 V
Family: MCP130
Maximum Reset Active Time: 350(Typ) ms
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP130T-475I/TT RoHS compliant?
Yes, MCP130T-475I/TT is RoHS compliant.
What is the lead time for MCP130T-475I/TT?
The standard lead time for MCP130T-475I/TT is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,800
Can Ship immediately
Minimum Order Quantity:
1000
20 Weeks can ship 4/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3941
3,000
$0.3902
6,000
$0.3892
9,000
$0.3883
12,000
$0.3873
27,000
$0.3863
51,000 +
$0.3853
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!