Image is representational - see mfr. specs

MCP130T-460I/TT

Microchip Technology

Processor Supervisor 4.475V 3V/3.3V/5V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 4.475V 3V/3.3V/5V 1 Active Low/Open Drain Automotive 3-Pin SOT-23 T/R
Search Keywords: MCP130T460ITT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP130T-460I/TT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Maximum Reset Threshold Voltage:
    4.6 V
  • Family:
    MCP130
  • Battery Backup Switching:
    No
  • Manual Reset:
    No
  • Chip Enable Signals:
    No
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Power Dissipation:
    N/A
  • Maximum Reset Active Time:
    350(Typ) ms
  • Dimension:
    2.9 x 1.3 x 0.95 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
Manufacturer Stock:
13 can ship
Minimum Order Quantity:
1000
11 Weeks can ship 7/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3951
3,000
$0.3902
6,000
$0.3892
9,000
$0.3883
12,000
$0.3873
27,000
$0.3863
51,000 +
$0.3853
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!