Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP130T-450I/TT

Processor Supervisor 4.375V 3V/3.3V/5V Automotive 3-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 4.375V 3V/3.3V/5V Automotive 3-Pin SOT-23 T/R
Search Keywords: MCP130T450ITT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP130T-450I/TT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Reset Threshold Voltage: 4.5 V
Chip Enable Signals: No
Battery Backup Switching: No
Maximum Reset Active Time: 350(Typ) ms
Dimension: 2.9 x 1.3 x 0.95 mm
Manual Reset: No
Family: MCP130
Maximum Operating Supply Voltage: 5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP130T-450I/TT RoHS compliant?
Yes, MCP130T-450I/TT is RoHS compliant.
What is the lead time for MCP130T-450I/TT?
The standard lead time for MCP130T-450I/TT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Manufacturer Stock:
70,900 can ship
Minimum Order Quantity:
1000
4 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4346
3,000
$0.3902
6,000
$0.3892
9,000
$0.3883
12,000
$0.3873
27,000
$0.3863
51,000 +
$0.3853
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!