Available Replacements
Alternative Packaging
MCP130-450I/SN MCP130-450I/SN Microchip Technology
MCP130-450I/SN

Microchip Technology

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP130T-450I/SN

Processor Supervisor 4.375V 1 Active Low/Open Drain Automotive 8-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 4.375V 1 Active Low/Open Drain Automotive 8-Pin SOIC N T/R
Search Keywords: MCP130T450ISN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP130T-450I/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3300
Dimension: 4.9 x 3.9 x 1.2513331mm(Min)mm
Maximum Operating Supply Voltage: 5.5 V
Battery Backup Switching: No13329
Manual Reset: No13333
Maximum Reset Active Time: 350(Typ) ms
Family: MCP130
Chip Enable Signals: No13330
Maximum Reset Threshold Voltage: 4.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP130T-450I/SN RoHS compliant?
Yes, MCP130T-450I/SN is RoHS compliant.
What is the lead time for MCP130T-450I/SN?
The standard lead time for MCP130T-450I/SN is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,600 can ship
MOQ for out of Stock Qty:
825
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
825
$0.4000
1,650
$0.3000
2,475
$0.2800
3,300 +
$0.2744
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!