Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP130T-300I/TT

Analogue to Digital Converter - Octal - 12 bit - 100 kSPS - 2.925V - Pseudo Differential - Single Ended - 3-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Analogue to Digital Converter - Octal - 12 bit - 100 kSPS - 2.925V - Pseudo Differential - Single Ended - 3-Pin.
Search Keywords: MCP130T300ITT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP130T-300I/TT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    MCP130
  • Dimension:
    2.9 x 1.3 x 0.95 mm
  • Manual Reset:
    No
  • Chip Enable Signals:
    No
  • Maximum Power Dissipation:
    N/A
  • Maximum Reset Threshold Voltage:
    3 V
  • Battery Backup Switching:
    No
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Reset Active Time:
    350(Typ) ms
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP130T-300I/TT RoHS compliant?
Yes, MCP130T-300I/TT is RoHS compliant.
What is the lead time for MCP130T-300I/TT?
The standard lead time for MCP130T-300I/TT is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,700
Ships today, if you order in
Minimum Order Quantity:
1000
20 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3951
3,000
$0.3902
6,000
$0.3892
9,000
$0.3883
12,000
$0.3873
27,000
$0.3863
51,000 +
$0.3853
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!