- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP130T-270I/TT
Microchip Technology
MCP130T-270I/TT
Voltage Processor Supervisor - 1V-5.5V Supply - 2.7V Threshold - 350ms Delay - Active-Low - SOT-23 - 3 Pin.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Voltage Processor Supervisor - 1V-5.5V Supply - 2.7V Threshold - 350ms Delay - Active-Low - SOT-23 - 3 Pin.
Search Keywords: MCP130T270ITT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP130T-270I/TT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Operating Supply Voltage:5.5 V
-
Maximum Power Dissipation:N/A
-
Chip Enable Signals:No
-
Maximum Reset Active Time:350(Typ) ms
-
Maximum Reset Threshold Voltage:2.7 V
-
Manual Reset:No
-
Battery Backup Switching:No
-
Dimension:2.9 x 1.3 x 0.95 mm
-
Family:MCP130
Product Guides
+
Frequently Asked Questions
Is MCP130T-270I/TT RoHS compliant?
Yes, MCP130T-270I/TT is RoHS compliant.
What is the lead time for MCP130T-270I/TT?
The standard lead time for MCP130T-270I/TT is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Manufacturer Stock:
59,009
can ship
Minimum Order Quantity:
1000
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2296
3,000
$0.2253
6,000
$0.2213
9,000
$0.2207
12,000
$0.2202
27,000
$0.2176
51,000 +
$0.2164
Click for Quote
Log in
to unlock special pricing