- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP130-485DI/TO
MCP130-485DI/TO
Microchip Technology
Processor Supervisor 4.725V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Processor Supervisor 4.725V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag
Search Keywords: MCP130485DITO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP130-485DI/TO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Maximum Operating Supply Voltage:5.5 V
-
Chip Enable Signals:No13330
-
Manual Reset:No13333
-
Maximum Reset Active Time:350(Typ) ms
-
Maximum Power Dissipation:N/A
-
Maximum Reset Threshold Voltage:4.85 V
-
Family:MCP130
-
Dimension:5.2113331mm(Max) x 4.19(Max) x 5.33(Max)mm
-
Battery Backup Switching:No13329
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
100
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$0.3284
100
$0.2985
500
$0.2857
1,000
$0.2740
3,000
$0.2632
5,000
$0.2564
8,000
$0.2532
25,000
$0.2469
50,000 +
$0.2439
Click for Quote
Log in
to unlock special pricing