- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP130-475DI/TO
Microchip Technology
MCP130-475DI/TO
Processor Supervisor 4.625V 3V/3.3V/5V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP130-475DI/TO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Maximum Reset Threshold Voltage:4.75 V
-
Maximum Reset Active Time:350(Typ) ms
-
Chip Enable Signals:No
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Power Dissipation:N/A
-
Battery Backup Switching:No
-
Family:MCP130
-
Dimension:4.71 x 3.62 x 4.62 mm
-
Manual Reset:No