Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP130-450DI/TO

Processor Supervisor 4.375V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Processor Supervisor 4.375V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag
Search Keywords: MCP130450DITO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP130-450DI/TO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Maximum Operating Supply Voltage:
    5.5 V
  • Manual Reset:
    No
  • Maximum Reset Threshold Voltage:
    4.5 V
  • Battery Backup Switching:
    No
  • Dimension:
    5.21(Max) x 4.19(Max) x 5.33(Max) mm
  • Family:
    MCP130
  • Maximum Reset Active Time:
    350(Typ) ms
  • Chip Enable Signals:
    No
  • Maximum Power Dissipation:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP130-450DI/TO RoHS compliant?
Yes, MCP130-450DI/TO is RoHS compliant.
What is the lead time for MCP130-450DI/TO?
The standard lead time for MCP130-450DI/TO is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,010
Ships today, if you order in
Manufacturer Stock:
31,045 can ship
Minimum Order Quantity:
100
4 Weeks can ship 9/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2887
500
$0.2771
1,000
$0.2666
3,000
$0.2568
5,000
$0.2508
8,000
$0.2478
25,000
$0.2422
50,000 +
$0.2395
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!