- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MCP130-315I/SN
Microchip Technology
MCP130-315I/SN
Processor Supervisor 3.075V 3V/3.3V/5V Automotive 8-Pin SOIC N Tube
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP130-315I/SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:MCP130
-
Manual Reset:No
-
Maximum Reset Threshold Voltage:3.15 V
-
Maximum Operating Supply Voltage:5.5 V
-
Chip Enable Signals:No
-
Maximum Reset Active Time:350(Typ) ms
-
Maximum Power Dissipation:N/A
-
Dimension:4.9 x 3.9 x 1.25(Min) mm
-
Battery Backup Switching:No