Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP130-300DI/TO

Processor Supervisor 2.925V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Processor Supervisor 2.925V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag
Search Keywords: MCP130300DITO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP130-300DI/TO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dimension:
    5.2113331mm(Max) x 4.19(Max) x 5.33(Max)mm
  • Battery Backup Switching:
    No13329
  • Family:
    MCP130
  • Maximum Reset Threshold Voltage:
    3 V
  • Maximum Operating Supply Voltage:
    5.5 V
  • Maximum Power Dissipation:
    N/A
  • Manual Reset:
    No13333
  • Chip Enable Signals:
    No13330
  • Maximum Reset Active Time:
    350(Typ) ms
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP130-300DI/TO RoHS compliant?
Yes, MCP130-300DI/TO is RoHS compliant.
What is the lead time for MCP130-300DI/TO?
The standard lead time for MCP130-300DI/TO is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24,000 can ship
Minimum Order Quantity:
100
22 Weeks can ship 1/21/27
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2985
500
$0.2857
1,000
$0.2740
3,000
$0.2632
5,000
$0.2564
8,000
$0.2532
25,000
$0.2469
50,000 +
$0.2439
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!