Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP130-270I/SN

Processor Supervisor 2.625V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Processor Supervisor 2.625V 1 Active Low/Open Drain Automotive 8-Pin SOIC N Tube
Search Keywords: MCP130270ISN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MCP130-270I/SN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Manual Reset: No13333
Maximum Reset Active Time: 350(Typ) ms
Chip Enable Signals: No13330
Maximum Reset Threshold Voltage: 2.7 V
Dimension: 4.9 x 3.9 x 1.2513331mm(Min)mm
Maximum Operating Supply Voltage: 5.5 V
Family: MCP130
Battery Backup Switching: No13329
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP130-270I/SN RoHS compliant?
Yes, MCP130-270I/SN is RoHS compliant.
What is the lead time for MCP130-270I/SN?
The standard lead time for MCP130-270I/SN is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17,550 can ship
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2985
500
$0.2857
1,000
$0.2740
2,500
$0.2703
5,000
$0.2564
7,500
$0.2532
10,000
$0.2525
25,000 +
$0.2469
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!