- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MCP1259-E/MF
Microchip Technology
MCP1259-E/MF
Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive 10-Pin DFN EP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1259-E/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Dimension:3 x 3 x 0.95(Max) mm
-
Family:MCP1259
-
Maximum Output Current:0.1(Min) A
-
Efficiency:84.5(Typ) %
-
Load Regulation:N/A
-
Line Regulation:N/A
-
Maximum Input Voltage:3.6 V