- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MCP1258T-E/MF
MCP1258T-E/MF
Microchip Technology
Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive 10-Pin DFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive 10-Pin DFN EP T/R
Search Keywords: MCP1258TEMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1258T-E/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3300 -
Load Regulation:N/A
-
Line Regulation:N/A
-
Family:MCP1258
-
Efficiency:84.5(Typ) %
-
Dimension:3 x 3 x 0.884359mmmm
-
Maximum Output Current:0.1(Min) A
-
Maximum Input Voltage:3.6 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
825
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$5.049
825
$4.590
1,650
$2.430
2,475
$1.710
3,300 +
$1.680
Click for Quote
Log in
to unlock special pricing
Alternative Packaging