- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- MCP1257-E/MF
MCP1257-E/MF
Microchip Technology
Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive 10-Pin DFN EP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conv DC-DC 1.8V to 3.6V Step Up Single-Out 3.3V 0.1A Automotive 10-Pin DFN EP Tube
Search Keywords: MCP1257EMF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MCP1257-E/MF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Efficiency:84.5(Typ) %
-
Family:MCP1257
-
Maximum Output Current:0.1(Min) A
-
Dimension:3 x 3 x 0.884359mmmm
-
Load Regulation:N/A
-
Maximum Input Voltage:3.6 V
-
Line Regulation:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,060
can ship
Minimum Order Quantity:
120
Order Increment:
120
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
120
$1.45
360
$1.39
600
$1.38
1,080
$1.31
2,520
$1.30
5,040
$1.29
7,560
$1.28
10,080 +
$1.27
Click for Quote
Log in
to unlock special pricing