Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MCP121T-475E/TT

Processor Supervisor 4.63V 4.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Processor Supervisor 4.63V 4.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Search Keywords: MCP121T475ETT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MCP121T-475E/TT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Chip Enable Signals:
    No
  • Battery Backup Switching:
    No
  • Maximum Power Dissipation:
    N/A
  • Maximum Reset Active Time:
    N/A
  • Maximum Operating Supply Voltage:
    5.5 V
  • Manual Reset:
    No
  • Dimension:
    2.9 x 1.3 x 0.95 mm
  • Family:
    MCP121
  • Maximum Reset Threshold Voltage:
    4.7 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MCP121T-475E/TT RoHS compliant?
Yes, MCP121T-475E/TT is RoHS compliant.
What is the lead time for MCP121T-475E/TT?
The standard lead time for MCP121T-475E/TT is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Manufacturer Stock:
211,650 can ship
Minimum Order Quantity:
1000
4 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.5196
3,000
$0.5136
6,000
$0.4956
9,000
$0.4944
12,000
$0.4931
27,000
$0.4790
51,000 +
$0.4738
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!